Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 214-7065
- Distrelec Article No.:
- 301-36-983
- Mfr. Part No.:
- E2A-S18KN16-M1-B1
- Brand:
- Omron
Subtotal (1 unit)*
$154.61
(exc. GST)
$170.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.61 |
*price indicative
- RS Stock No.:
- 214-7065
- Distrelec Article No.:
- 301-36-983
- Mfr. Part No.:
- E2A-S18KN16-M1-B1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 16 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 53mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Series | E2A | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 400 Hz | |
| Maximum Switching Frequency | 400Hz | |
| Depth | 15.3mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 16 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 53mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Series E2A | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 400 Hz | ||
Maximum Switching Frequency 400Hz | ||
Depth 15.3mm | ||
The Omron E2A series proximity sensor having short body with cylindrical shape stainless steel material housing. This proximity sensor is non shielded with 16 mm sensing distance. This sensor has NO operation with DC 3 wire PNP output.
IP degree of protection is IP67
Operating temperature is -40°C to 70°C
Operating temperature is -40°C to 70°C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
