Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 804-9618
- Mfr. Part No.:
- E2A-S08LS02-M1-B1
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
$205.28
(exc. GST)
$225.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 87 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $205.28 |
| 3 + | $199.52 |
*price indicative
- RS Stock No.:
- 804-9618
- Mfr. Part No.:
- E2A-S08LS02-M1-B1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 49mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 1.5 kHz | |
| Maximum Switching Frequency | 1.5kHz | |
| Shielding | Shielded | |
| Standards Met | CE | |
| Maximum Operating Temperature | +70°C | |
| Series | E2A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 49mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 1.5 kHz | ||
Maximum Switching Frequency 1.5kHz | ||
Shielding Shielded | ||
Standards Met CE | ||
Maximum Operating Temperature +70°C | ||
Series E2A | ||
Omron E2A Series Proximity Sensor, NO Output Function, IP67 - E2A-S08LS02-M1-B1
This proximity sensor provides accurate detection of metallic objects within a 2mm range. It is suitable for environments demanding durability and reliability. The stainless-steel body enhances robustness, making it appropriate for applications in the automation and electronics sectors.
Features & Benefits
• Inductive technology reduces false triggering from non-metallic materials
• IP67 rating offers protection against dust and water ingress
• PNP output configuration ensures compatibility with various systems
• Flush mounting options allow for seamless integration into equipment
• High-frequency operation at 1.5kHz supports efficient performance
• Wide voltage range of 12 to 24V DC offers operational flexibility
• IP67 rating offers protection against dust and water ingress
• PNP output configuration ensures compatibility with various systems
• Flush mounting options allow for seamless integration into equipment
• High-frequency operation at 1.5kHz supports efficient performance
• Wide voltage range of 12 to 24V DC offers operational flexibility
Applications
• Utilised in automated assembly lines for precise object detection
• Integrated into packaging machines to maintain operational integrity
• Employed in conveyor systems for accurate object positioning
• Used in robotics to enhance failure detection and system reliability
• Integrated into packaging machines to maintain operational integrity
• Employed in conveyor systems for accurate object positioning
• Used in robotics to enhance failure detection and system reliability
What is the maximum load current for this device?
The maximum load current is 200mA at a voltage of 32V DC.
Can it be installed in tight spaces?
Yes, the flush mount design makes it suitable for confined areas.
How robust is this product against environmental factors?
It is rated IP67, providing substantial resistance to dust and water.
What types of objects can it detect effectively?
It is specifically designed to detect ferrous metals, ensuring consistent results.
Is it easy to wire for installation?
Yes, it features straightforward pre-wiring options that facilitate installation.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
