Festo Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, 10 → 30 V

Subtotal (1 unit)*

$297.52

(exc. GST)

$327.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.52

*price indicative

RS Stock No.:
288-8408
Mfr. Part No.:
SIEH-M12B-NS-S-L-CR
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

6 mm

Supply Voltage

10 → 30 V

IP Rating

IP67

Series

SIEH

COO (Country of Origin):
HU
The Festo Proximity sensor is a reliable and efficient solution for industrial automation applications. With a maximum switching frequency of 500Hz and a detection range of 6mm, this sensor guarantees high performance in various environments.

Conforms to standard EN 60947-5-2 ensuring quality and reliability
Switching output NPN for versatile compatibility
Integrated inductive protective circuit for added safety
Max. output current of 200mA for efficient operation
Reverse polarity protection for all electrical connections to prevent damage

Related links