Festo Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8303
- Mfr. Part No.:
- SIEF-M12B-NS-S-L
- Brand:
- Festo
Subtotal (1 unit)*
$180.95
(exc. GST)
$199.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.95 |
*price indicative
- RS Stock No.:
- 288-8303
- Mfr. Part No.:
- SIEF-M12B-NS-S-L
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP68 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP68 | ||
Series SIEF | ||
- COO (Country of Origin):
- DE
The Festo Proximity sensor high-quality inductive sensor designed for precise detection in industrial automation settings. With a rated operating distance of 3mm and a max switching frequency of 3000 Hz, this sensor ensures reliable performance in various applications.
Conforms to standard EN 60947-5-2 for assured quality
Switching output NPN and N/O contact for versatile usage
Operational voltage range DC 10 V to 30 V for flexibility
Degree of protection IP68 for durability in harsh environments
Immunity to magnetic fields and surge protection for reliable operation
Switching output NPN and N/O contact for versatile usage
Operational voltage range DC 10 V to 30 V for flexibility
Degree of protection IP68 for durability in harsh environments
Immunity to magnetic fields and surge protection for reliable operation
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 20 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V
