Festo Inductive Block Proximity Sensor, 35 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8400
- Mfr. Part No.:
- SIEF-Q40S-NA-S-2L
- Brand:
- Festo
Subtotal (1 unit)*
$237.57
(exc. GST)
$261.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.57 |
*price indicative
- RS Stock No.:
- 288-8400
- Mfr. Part No.:
- SIEF-Q40S-NA-S-2L
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 35 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 35 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- DE
The Festo Proximity sensor is designed to provide accurate and reliable detection in industrial automation applications. With a square design and a maximum operating temperature of 85 °C, this sensor offers high performance and durability for a wide range of settings.
Conforms to standard EN 60947-5-2 for quality assurance
Inductive sensor technology ensures precise operation
Switching frequency of 250 Hz for fast response times
IP67 rating for protection against dust and water
Reverse polarity protection for added safety
Operational voltage range from DC 10 V to 65 V for versatility
Inductive sensor technology ensures precise operation
Switching frequency of 250 Hz for fast response times
IP67 rating for protection against dust and water
Reverse polarity protection for added safety
Operational voltage range from DC 10 V to 65 V for versatility
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 10 → 65 V dc
- Festo Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Festo Inductive Block Proximity Sensor 10 → 30 V
- Festo Inductive Block Proximity Sensor NPN NC, 10 → 30 V dc
- Festo Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
