Festo Inductive Block Proximity Sensor, 1.5 mm Detection, 10 → 30 V

Subtotal (1 unit)*

$211.31

(exc. GST)

$232.44

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$211.31

*price indicative

RS Stock No.:
288-7985
Mfr. Part No.:
SIES-Q8B-NS-K-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Block

Supply Voltage

10 → 30 V

IP Rating

IP67

Series

SIES-Q

COO (Country of Origin):
HU
The Festo Proximity sensor is designed to provide accurate and reliable sensing capabilities in industrial automation applications. With a maximum switching frequency of 3500 Hz and a rated operating distance of 1.5 mm, this sensor ensures precise detection in various operating conditions.

Conforms to standard EN 60947-5-2 for reliable performance
Switching output NPN with N/O contact for seamless integration
Operating temperature range of -25°C to 70°C for versatile use
RoHS-compliant materials for environmental sustainability
IP67 degree of protection for durability in harsh environments
Residual ripple of 10% for stable performance
Reverse polarity protection for all electrical connections for added safety
Cable length of 2.5 m for flexible installation options
Die-cast zinc housing with chrome and nickel plating for robust construction

Related links