Festo Inductive Block Proximity Sensor, 1.5 mm Detection, 10 → 30 V

Subtotal (1 unit)*

$202.42

(exc. GST)

$222.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.42

*price indicative

RS Stock No.:
288-7987
Mfr. Part No.:
SIES-Q8B-PS-K-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sensor Technology

Inductive

Body Style

Block

Detection Range

1.5 mm

Supply Voltage

10 → 30 V

IP Rating

IP67

Series

SIES-Q

COO (Country of Origin):
LK
The Festo Proximity sensor is designed to provide accurate and reliable sensing in industrial automation applications. With a maximum switching frequency of 3500 Hz and PNP output type, this sensor ensures precise detection capabilities even in harsh environments.

Conforms to standard EN 60947-5-2 for reliable performance
Rated operating distance of 1.5 mm and assured operating distance of 1.2 mm for accurate sensing
Max. switching frequency of 3500 Hz and max. output current of 200 mA for high-speed operation
Operational voltage range of DC 10 V to 30 V for versatile applications
Residual ripple of 10% and reverse polarity protection for safe and stable operation

Related links