Festo Inductive Block Proximity Sensor, 1.5 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$211.31

(exc. GST)

$232.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$211.31

*price indicative

RS Stock No.:
279-5631
Mfr. Part No.:
SIES-Q8B-NO-K-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sensor Technology

Inductive

Body Style

Block

Detection Range

1.5 mm

Digital Switching Output Type

NPN

Output Function

NC

Cable Length

2.5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Series

SIES

Switching Frequency

3.5 kHz

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Depth

8mm

Maximum Switching Frequency

3.5kHz

COO (Country of Origin):
HU
The Festo Proximity Switch cylindrical versions have been supplemented with square designs in various sizes. The extremely space-saving design.

LED switching status indication
Easy to install

Related links