Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection
- RS Stock No.:
- 288-3236
- Distrelec Article No.:
- 302-33-803
- Mfr. Part No.:
- E2E-X4B1T12 5M
- Brand:
- Omron
Subtotal (1 unit)*
$99.29
(exc. GST)
$109.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 06 January 2026
- Plus 11 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.29 |
*price indicative
- RS Stock No.:
- 288-3236
- Distrelec Article No.:
- 302-33-803
- Mfr. Part No.:
- E2E-X4B1T12 5M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| IP Rating | IP67, IP67G, IP69K | |
| Series | E2E | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
IP Rating IP67, IP67G, IP69K | ||
Series E2E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Omron proximity sensor offers a longer detection range, enabling more spacious designs with reduced contact risk, and standardizing designs by adopting a single one-size model instead of multiple models of different sizes.
Enables easier and standardized design
Exceptional sensing range
Exceptional sensing range
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
