Omron Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection
- RS Stock No.:
- 288-3225
- Distrelec Article No.:
- 303-88-468
- Mfr. Part No.:
- E2E-X12B218-M1
- Brand:
- Omron
Subtotal (1 unit)*
$111.09
(exc. GST)
$122.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.09 |
*price indicative
- RS Stock No.:
- 288-3225
- Distrelec Article No.:
- 303-88-468
- Mfr. Part No.:
- E2E-X12B218-M1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| IP Rating | IP67, IP69K | |
| Series | E2E | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
IP Rating IP67, IP69K | ||
Series E2E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Omron proximity sensor offers a longer detection range, enabling more spacious designs with reduced contact risk, and standardizing designs by adopting a single one-size model instead of multiple models of different sizes.
Enables easier and standardized design
Exceptional sensing range
Exceptional sensing range
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 14 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
