SICK Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 285-1980
- Mfr. Part No.:
- IMI18-08BPSNU2S
- Brand:
- SICK
Subtotal (1 unit)*
$209.99
(exc. GST)
$230.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.99 |
*price indicative
- RS Stock No.:
- 285-1980
- Mfr. Part No.:
- IMI18-08BPSNU2S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 59.5mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Width | 18mm | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 50Hz | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Series | IMI18 | |
| Switching Frequency | 50 Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V dc | ||
Length 59.5mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Width 18mm | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 50Hz | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
Series IMI18 | ||
Switching Frequency 50 Hz | ||
- COO (Country of Origin):
- HU
Overview
In contrast to conventional proximity sensors, whose sensing face consists of plastic, the IMI inductive proximity sensors have a closed housing made completely of stainless steel. This feature makes the IMI ideal for use in challenging applications with mechanical and chemical loads, for instance shocks, quick temperature changes, daily cleaning with aggressive media, the effect of cooling lubricants.
In addition, the IMI offers large sensing ranges and IO-Link communication. This ensure process stability and high plant availability as well as flexible and cost-optimized implementation of application solutions.
At a glance
Types: M8 to M30
Large sensing ranges: 2 mm to 40 mm
Enclosure rating: IP68, IP69K
Temperature range: –25 °C to +85 °C
Option of rugged housing or housing suitable for the food industry made completely out of stainless steel
IO-Link and visual adjustment indicator
Resistant against oils, cooling lubricants and cleaning products
Large sensing ranges: 2 mm to 40 mm
Enclosure rating: IP68, IP69K
Temperature range: –25 °C to +85 °C
Option of rugged housing or housing suitable for the food industry made completely out of stainless steel
IO-Link and visual adjustment indicator
Resistant against oils, cooling lubricants and cleaning products
Your Benefit
Very long service life due to closed stainless-steel housing, resistance to oils, cooling lubricants and cleaning products
Large sensing ranges and IO-Link for stable processes and high plant availability
Quick and easy installation thanks to visual adjustment indicator and self-locking nuts
Flexible and cost-optimized implementation of application solutions.thanks to large product portfolio
Easy implementation of special customer-specific variants
Large sensing ranges and IO-Link for stable processes and high plant availability
Quick and easy installation thanks to visual adjustment indicator and self-locking nuts
Flexible and cost-optimized implementation of application solutions.thanks to large product portfolio
Easy implementation of special customer-specific variants
Applications
Fields of applications
Query of coupling bend position in storage tanks
Position monitoring for conveying lines in the food industry
Position monitoring of globe valves
Metal detection on transport belts in press shops
Position detection of tools in autom
Query of coupling bend position in storage tanks
Position monitoring for conveying lines in the food industry
Position monitoring of globe valves
Metal detection on transport belts in press shops
Position detection of tools in autom
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.2 → 60 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
