SICK Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$208.91

(exc. GST)

$229.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.91

*price indicative

RS Stock No.:
266-8576
Mfr. Part No.:
IMI18-08BPONC0S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

64.7mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

18mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Shielding

Shielded

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

50Hz

Switching Current

200 mA

Series

IMI

Standards Met

CE, EAC

Maximum Operating Temperature

+75°C

Switching Frequency

50 Hz

COO (Country of Origin):
HU

Overview


In contrast to conventional proximity sensors, whose sensing face consists of plastic, the IMI inductive proximity sensors have a closed housing made completely of stainless steel. This feature makes the IMI ideal for use in challenging applications with mechanical and chemical loads, for instance shocks, quick temperature changes, daily cleaning with aggressive media, the effect of cooling lubricants. In addition, the IMI offers large sensing ranges and IO-Link communication.

This ensure process stability and high plant availability as well as flexible and cost-optimized implementation of application solutions.

At a glance


Types: M8 to M30
Large sensing ranges: 2 mm to 40 mm
Enclosure rating: IP68, IP69K
Temperature range: –25 °C to +85 °C
Option of rugged housing or housing suitable for the food industry made completely out of stainless steel
IO-Link and visual adjustment indicator
Resistant against oils, cooling lubricants and cleaning products

Your Benefit


Very long service life due to closed stainless-steel housing, resistance to oils, cooling lubricants and cleaning products
Large sensing ranges and IO-Link for stable processes and high plant availability
Quick and easy installation thanks to visual adjustment indicator and self-locking nuts
Flexible and cost-optimized implementation of application solutions. Thanks to large product portfolio
Easy implementation of special customer-specific variants

Applications


Query of coupling bend position in storage tanks
Position monitoring for conveying lines in the food industry
Position monitoring of globe valves
Metal detection on transport belts in press shops
Position detection of tools in automatic tool changers

Note


Related links