SICK Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 10 → 30 V dc

Subtotal (1 unit)*

$174.67

(exc. GST)

$192.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.67

*price indicative

RS Stock No.:
121-2735
Distrelec Article No.:
301-76-868
Mfr. Part No.:
IMF18-08BPPNC0S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

65mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switching Frequency

1 kHz

Reverse Polarity Protection

Yes

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Communication Protocol

IO-LINK

Series

IMF18

Short Circuit Overload Protection

Yes

Standards Met

CE Certified, cULus Listed, EN 60947-5-2, FDA, UL E181493

Shielding

Shielded

COO (Country of Origin):
HU

IMF Series Inductive Sensors


Sick IMF series inductive proximity sensor offer high reliability standard for the food industry. With its extended sensing ranges the IMF ensures reliable, stable processes, made highly precise thanks to the use of SICK ASIC technology. The visual adjustment indicator saves time during commissioning and helps cut down on errors.
Communication via IO-Link is also possible, creating more flexibility and adding more functions for automation applications.

Sensing ranges: 2 mm ... 20 mm
Electrical configuration: DC 3- and 4-wire
Enclosure rating: IP68, IP69K
Temperature range: −40°C to 100°C
Visual adjustment indicator
IO-Link compatible
Resistant to industrial cleaning agents


Sick Inductive Sensors

Related links