SICK Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 20 → 250 V ac/dc, 20 → 250 V ac/dc
- RS Stock No.:
- 285-1915
- Mfr. Part No.:
- IM30-15NUS-ZUX
- Brand:
- SICK
Subtotal (1 unit)*
$357.04
(exc. GST)
$392.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.04 |
*price indicative
- RS Stock No.:
- 285-1915
- Mfr. Part No.:
- IM30-15NUS-ZUX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 81mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Width | 30mm | |
| Maximum DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Maximum AC Voltage | 250V | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 25 Hz | |
| Maximum Operating Temperature | +70°C | |
| Series | IM30 | |
| Standards Met | CE | |
| Maximum Switching Frequency | 25 Hz, 30 Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 81mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Width 30mm | ||
Maximum DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Maximum AC Voltage 250V | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 25 Hz | ||
Maximum Operating Temperature +70°C | ||
Series IM30 | ||
Standards Met CE | ||
Maximum Switching Frequency 25 Hz, 30 Hz | ||
- COO (Country of Origin):
- RO
Overview
SICKs inductive sensors offer precise detection, less downtime, and a long service life. The IMW inductive sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values – for any number of production runs.
IME sensors are completely encapsulated with hot melt technology, which increases these sensors life under shock and vibration. The customer benefits from high positioning accuracy in the machine and long term sensor reliability.
At a glance
Types: M12 to M30
Simple sensing ranges: 2 to 15 mm
Electrical configuration: AC 2-wire, AC/DC 2-wire
Enclosure rating: IP67
Temperature range: –25 °C to 75 °C
Nickel-plated brass housing
Simple sensing ranges: 2 to 15 mm
Electrical configuration: AC 2-wire, AC/DC 2-wire
Enclosure rating: IP67
Temperature range: –25 °C to 75 °C
Nickel-plated brass housing
plastic sensing face
Your Benefit
Highly flexible choice of supply voltage
High machine availability thanks to rugged design
Reduced machine downtimes thanks to a longer sensor service life
High positioning accuracy thanks to precise switching behaviour
Highly cost-efficient thanks to low purchase costs
High machine availability thanks to rugged design
Reduced machine downtimes thanks to a longer sensor service life
High positioning accuracy thanks to precise switching behaviour
Highly cost-efficient thanks to low purchase costs
Applications
Factory automation
Tire: Presence check for racks
Machine tools: Automated part infeed and outfeed
Rubber and plastics: Gripper function monitoring
Automotive and parts suppliers: Positioning tool carriers
Automotive and parts suppliers: Presence detectio
Tire: Presence check for racks
Machine tools: Automated part infeed and outfeed
Rubber and plastics: Gripper function monitoring
Automotive and parts suppliers: Positioning tool carriers
Automotive and parts suppliers: Presence detectio
Logistics automation
Airport: Monitoring the position of the roll-down gate
Airport: Measurement of freight objects
Airport: Positioning the baggage shuttle's lifting forks
Airport: Static freight measuring
Courier, express, parcel, and postal: Shoe sorte
Airport: Monitoring the position of the roll-down gate
Airport: Measurement of freight objects
Airport: Positioning the baggage shuttle's lifting forks
Airport: Static freight measuring
Courier, express, parcel, and postal: Shoe sorte
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20 →
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20 →
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20 →
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
