SICK Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 285-1913
- Mfr. Part No.:
- IM30-15NPS-ZUK
- Brand:
- SICK
Subtotal (1 unit)*
$194.80
(exc. GST)
$214.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.80 |
*price indicative
- RS Stock No.:
- 285-1913
- Mfr. Part No.:
- IM30-15NPS-ZUK
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass Nickel Plated | |
| Width | 30mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 300 mA | |
| Maximum Switching Frequency | 500Hz | |
| Standards Met | CE | |
| Switching Frequency | 500 Hz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Series | IM30 | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass Nickel Plated | ||
Width 30mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 300 mA | ||
Maximum Switching Frequency 500Hz | ||
Standards Met CE | ||
Switching Frequency 500 Hz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
Series IM30 | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- HU
Overview
The most important requirements for inductive sensors are precision, maximum availability, and a long service life. The inductive IM sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values – for any number of production runs.
IME sensors are completely encapsulated with hot melt technology, which increases these sensors life under shock and vibration. The customer benefits from high positioning accuracy in the machine and long term reliability.
At a glance
Types: M08 to M30
Extended sensing ranges: 1.5 to 2 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP67
Temperature range: –25 °C to 75 °C
Nickel-plated brass housing
Extended sensing ranges: 1.5 to 2 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP67
Temperature range: –25 °C to 75 °C
Nickel-plated brass housing
plastic sensing face
Your Benefit
Reliable processes thanks to extended, highly accurate sensing ranges enabled through the use of SICK ASIC technology
Reduced machine downtimes thanks to a longer sensor service life
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
Reduced machine downtimes thanks to a longer sensor service life
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
Applications
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 25 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20 →
