SICK Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 20 → 250 V ac/dc, 20 → 250 V ac/dc

Subtotal (1 unit)*

$341.51

(exc. GST)

$375.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$341.51

*price indicative

RS Stock No.:
285-1914
Mfr. Part No.:
IM30-15NUO-ZU0
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

IP Rating

IP67

Length

81mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Width

15mm

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

25 Hz, 30 Hz

Switching Frequency

25 Hz, 30 Hz

Standards Met

CE

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum AC Voltage

250V

Series

IM30

Switching Current

350 mA

COO (Country of Origin):
RO

Overview


SICK’s inductive sensors offer precise detection, less downtime, and a long service life. The IMW inductive sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values – for any number of production runs.

IME sensors are completely encapsulated with hot melt technology, which increases these sensors’ life under shock and vibration. The customer benefits from high positioning accuracy in the machine and long term sensor reliability.

At a glance


Types: M12 to M30
Simple sensing ranges: 2 to 15 mm
Electrical configuration: AC 2-wire, AC/DC 2-wire
Enclosure rating: IP67
Temperature range: –25 °C to 75 °C
Nickel-plated brass housing

plastic sensing face

Your Benefit


Highly flexible choice of supply voltage
High machine availability thanks to rugged design
Reduced machine downtimes thanks to a longer sensor service life
High positioning accuracy thanks to precise switching behaviour
Highly cost-efficient thanks to low purchase costs

Applications


Factory automation
Tire: Presence check for racks
Machine tools: Automated part infeed and outfeed
Rubber and plastics: Gripper function monitoring
Automotive and parts suppliers: Positioning tool carriers
Automotive and parts suppliers: Presence detectio

Logistics automation
Airport: Monitoring the position of the roll-down gate
Airport: Measurement of freight objects
Airport: Positioning the baggage shuttle's lifting forks
Airport: Static freight measuring
Courier, express, parcel, and postal: Shoe sorte

Related links