Contrinex from Molex Inductive Rectangular Proximity Sensor, 40 mm Detection
- RS Stock No.:
- 284-9748
- Mfr. Part No.:
- DW-AS-63B-C44 / 1202530457
- Brand:
- Contrinex from Molex
Subtotal (1 unit)*
$185.53
(exc. GST)
$204.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.53 |
*price indicative
- RS Stock No.:
- 284-9748
- Mfr. Part No.:
- DW-AS-63B-C44 / 1202530457
- Brand:
- Contrinex from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Sensor Technology | Inductive | |
| Detection Range | 40 mm | |
| Body Style | Rectangular | |
| IP Rating | IP68, IP69K | |
| Series | 120253 | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Sensor Technology Inductive | ||
Detection Range 40 mm | ||
Body Style Rectangular | ||
IP Rating IP68, IP69K | ||
Series 120253 | ||
The Contrinex inductive sensor operates at maximum operating distance of 40 mm.
Eu RoHS compliant
Low-halogen
Low-halogen
Related links
- Contrinex from Molex Inductive Rectangular Proximity Sensor, 40 mm Detection
- Contrinex from Molex Inductive Rectangular Proximity Sensor, 7 mm Detection
- Carlo Gavazzi Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 30 V dc
- RS PRO Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- Eaton Inductive Rectangular Proximity Sensor NPN NO+NC, 48 V
- SICK Inductive Rectangular Proximity Sensor 10 → 30 V dc
- Telemecanique Sensors Inductive Rectangular Proximity Sensor PNP NO, 12 → 24 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
