Contrinex from Molex Inductive Rectangular Proximity Sensor, 40 mm Detection

Subtotal (1 unit)*

$185.53

(exc. GST)

$204.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.53

*price indicative

RS Stock No.:
284-9747
Mfr. Part No.:
DW-AS-63A-C44 / 1202530456
Brand:
Contrinex from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Contrinex from Molex

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Rectangular

IP Rating

IP68, IP69K

Series

120253

The Contrinex inductive sensor operates at maximum operating distance of 40 mm.

Eu RoHS compliant
Low-halogen

Related links