Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 1.5 mm Detection

Subtotal (1 unit)*

$178.96

(exc. GST)

$196.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.96

*price indicative

RS Stock No.:
284-9752
Mfr. Part No.:
DW-AS-623-04 / 1202530519
Brand:
Contrinex from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Contrinex from Molex

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

IP Rating

IP67

Series

120253

COO (Country of Origin):
LK
The Contrinex inductive sensor operates at maximum operating distance of 1.5 mm.

Eu RoHS compliant
Low-halogen

Related links