Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection

Subtotal (1 unit)*

$102.70

(exc. GST)

$112.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.70

*price indicative

RS Stock No.:
284-9739
Mfr. Part No.:
DW-AS-623-M8-001 / 1202530360
Brand:
Contrinex from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Contrinex from Molex

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

IP Rating

IP67

Series

120253

COO (Country of Origin):
CN
The Contrinex inductive sensor operates at maximum operating distance of 2 mm.

Eu RoHS compliant
Low-halogen

Related links