SICK Capacitive Flat Proximity Sensor, 1 → 10 mm Detection, 10 → 30 V dc

Subtotal (1 unit)*

$243.99

(exc. GST)

$268.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$243.99

*price indicative

RS Stock No.:
284-9218
Mfr. Part No.:
CQ28-10NPP-KPDS12
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Technology

Capacitive

Body Style

Flat

Detection Range

1 → 10 mm

Supply Voltage

10 → 30 V dc

Length

46mm

IP Rating

IP68

Width

27.6mm

Housing Material

PBT

Maximum DC Voltage

30V

Minimum Operating Temperature

-20°C

Short Circuit Overload Protection

Yes

Depth

5.5mm

Series

CQ28

Switching Frequency

10 Hz

Maximum Operating Temperature

+80°C

Reverse Polarity Protection

Yes

Maximum Switching Frequency

10Hz

COO (Country of Origin):
LT

Overview


The CQ capacitive proximity sensors offer a sensing range (Sn) from 1 mm to 10 mm and are designed for non-flush installation. They use DC 3-wire electrical wiring and come with a cable featuring an M8 male connector with 4 pins. The switching output can be configured as either normally closed (NC) or normally open (NO). Capacitive proximity sensors can detect all types of material: powder-based, granulated, liquid, and solid – even through plastic walls.

SICK’s capacitive proximity sensors also feature high electromagnetic compatibility (EMC), which prevents incorrect switching. The CQ sensors feature rectangular housings that are suitable for all manner of installation conditions.

At a glance


Rectangular housing
Detects powders, granulates, liquids and solids
Extremely high electromagnetic compatibility
Electric version: DC, 4 cables
Supply voltage: 10 V ... 36 V DC
Short-circuit protection (pulsed)

Your Benefit


Non-contact level measurement, even through container or tank walls, which eliminates drilling holes and thus reduces installation time
Durable housing withstands harsh industrial applications, reducing maintenance costs
Quick and easy adjustment of the switching point - via pushbutton, remote teach for the CQ28 and via potentiometer for CQ35 - saves time
Simple and safe detection alternative to photoelectric and inductive sensors in applications such as detecting product in a sealed box, container or tank

Applications


Factory automation
Consumer care: Level measurement on the adhesive container
Health care manufacturing: Hazardous point protection and leak monitoring
Handling and assembly technology: Detection on the rotary magazine table
Handling and assembly technolo

Note


Related links