Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO/NC, 15 → 250 V ac
- RS Stock No.:
- 282-6351
- Mfr. Part No.:
- IFL 15-300-10/01YG
- Brand:
- Schmersal
Subtotal (1 unit)*
$303.10
(exc. VAT)
$333.41
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
- Plus 7 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.10 |
*price indicative
- RS Stock No.:
- 282-6351
- Mfr. Part No.:
- IFL 15-300-10/01YG
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 15 → 250 V ac | |
| IP Rating | IP67 | |
| Length | 118mm | |
| Mounting Type | Non-Flush | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 10Hz | |
| Series | IFL | |
| Switching Frequency | 10 Hz | |
| Switching Current | 500 mA | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 15 → 250 V ac | ||
IP Rating IP67 | ||
Length 118mm | ||
Mounting Type Non-Flush | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 10Hz | ||
Series IFL | ||
Switching Frequency 10 Hz | ||
Switching Current 500 mA | ||
Maximum Operating Temperature +70°C | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal metal enclosure with an M30 design, constructed from brass material, providing an IP67 degree of protection.
Nickel-plated housing coating material
Double-insulated
Double-insulated
Related links
- Schmersal Inductive Threaded Barrel Proximity Sensor 15 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 10 mm Detection 15 → 250 V ac
- Schmersal Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC, 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 15 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 15 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 15 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 10 mm Detection 15 → 250 V ac
