Schmersal Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$189.70

(exc. GST)

$208.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.70

*price indicative

RS Stock No.:
282-6374
Mfr. Part No.:
IFL 2-12M-01P
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

31.5mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

IFL

Maximum Switching Frequency

1kHz

Shielding

Shielded

Switching Current

200 mA

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Schmersal metal enclosure with an M12 design, constructed from brass material, providing an IP67 degree of protection.

Ambient temperature -25 to +70 °C
Nickel-plated housing coating material

Related links