Schmersal Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$189.70

(exc. GST)

$208.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.70

*price indicative

RS Stock No.:
282-6369
Mfr. Part No.:
IFL 4-12M-01P
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

31.5mm

IP Rating

IP67

Mounting Type

Non-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Series

IFL

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Frequency

500 Hz

Maximum Operating Temperature

+70°C

Switching Current

200 mA

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal metal enclosure designed for DC 3-wire configurations, constructed from brass material, and offering an IP67 degree of protection.

Ambient temperature -25 to +70 °C
Nickel-plated housing coating material

Related links