Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$243.21

(exc. GST)

$267.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$243.21

*price indicative

RS Stock No.:
278-0117
Mfr. Part No.:
CB18CLN12TCFT
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M18

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

12 mm

Digital Switching Output Type

2-Wire

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

86mm

IP Rating

IP67

Mounting Type

Non-Flush

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Operating Temperature

+80°C

Series

CB18CLN

Switching Current

500 mA

COO (Country of Origin):
LT
The Carlo Gavazzi Capacitive Proximity Sensor is a non flush mounted with sensing distance 12 mm. It has 2 wire AC output with make and break switching. This sensor has grey 18 diameter and polyester housing with 2 m PVC cable. Ideal for detecting grain or solids as level indicator in tanks, silos or containers. Typical segments are agriculture, food and beverage, conveyor belts, plastic and rubber.

LED indication
High noise immunity
Transients protection
IP67 degree of protection
TRIPLESHIELD sensor protection

Related links