Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor, M18, 3.5 m Detection, PNP NO/NC, 12 → 30 V dc

Subtotal (1 unit)*

$1,138.56

(exc. GST)

$1,252.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,138.56

*price indicative

RS Stock No.:
276-3458
Mfr. Part No.:
UA30CAD35PKTI
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

3.5 m

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

89.8mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-20°C

Maximum Switching Frequency

2Hz

Maximum Operating Temperature

+70°C

Switching Frequency

2 Hz

Series

UA30CAD

COO (Country of Origin):
IT
The Carlo Gavazzi Ultrasonic Sensor is a family of diffuse ultrasonic sensor. The sensor contains both analogue and digital output. The sensor is the ideal choice for distance measurement, level measurement, diameter measurement or loop control. Due to use of microprocessor control the digital filtering makes the sensor immune to most electromagnetic interferences.

Protection degree IP67
Reverse polarity protection
Cylindrical M30 PBT housing
Short circuit and over voltage protection

Related links