Carlo Gavazzi Inductive Smooth Barrel Proximity Sensor, 2 mm Detection, NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$150.53

(exc. GST)

$165.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$150.53

*price indicative

RS Stock No.:
276-3032
Mfr. Part No.:
IBS06SF02NOM5
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Smooth Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

200 mA

Maximum Switching Frequency

2kHz

Series

IBS06

Switching Frequency

2 kHz

Maximum Operating Temperature

+80°C

COO (Country of Origin):
LT
The Carlo Gavazzi Miniaturized proximity inductive sensor represents the optimal solution for industrial automation equipment in applications where space is limited, but long switching distance is needed, including tool selection and textile machines. The advanced electronics is encapsulated in a robust stainless steel housing. The availability of the M8 plug and 2m PVC cable connection in short or long housing construction allows flexible mounting.

High precision
Easy to install
IP67 degree of protection
Short circuit and transients protection
Reverse polarity and overload protection
Flashing LED in the event of a short circuit or overload

Related links