Carlo Gavazzi Inductive Smooth Barrel Proximity Sensor, 2 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

$146.96

(exc. GST)

$161.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.96

*price indicative

RS Stock No.:
276-3033
Mfr. Part No.:
IBS06SF02PC
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

2 mm

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

31mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2kHz

Shielding

Shielded

Maximum Operating Temperature

+80°C

Switching Frequency

2 kHz

Series

IBS06

Switching Current

200 mA

COO (Country of Origin):
LT
The Carlo Gavazzi Miniaturized proximity inductive sensor represents the optimal solution for industrial automation equipment in applications where space is limited, but long switching distance is needed, including tool selection and textile machines. The advanced electronics is encapsulated in a robust stainless steel housing. The availability of the M8 plug and 2m PVC cable connection in short or long housing construction allows flexible mounting.

High precision
Easy to install
IP67 degree of protection
Short circuit and transients protection
Reverse polarity and overload protection
Flashing LED in the event of a short circuit or overload

Related links