Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NAMUR NC, 7 → 9 V dc
- RS Stock No.:
- 276-2989
- Mfr. Part No.:
- IA18ELF05UC
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$105.32
(exc. GST)
$115.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.32 |
*price indicative
- RS Stock No.:
- 276-2989
- Mfr. Part No.:
- IA18ELF05UC
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NAMUR | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 7 → 9 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 9V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Switching Current | 9.35 mA | |
| Maximum Switching Frequency | 500Hz | |
| Series | IA18 | |
| Switching Frequency | 500 Hz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NAMUR | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 7 → 9 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 9V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Switching Current 9.35 mA | ||
Maximum Switching Frequency 500Hz | ||
Series IA18 | ||
Switching Frequency 500 Hz | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Inductive proximity sensor has M18 stainless steel housing with cylindrical, threaded barrel. It has grey thermoplastic polyester front housing and black thermoplastic polyester back housing. This sensor has 7 to 9 V rated power supply. It has EMC approval according to EN 50 080 and EN 50 081 standard. The power ON delay is less than 10 milliseconds.
LED indication
NAMUR EN 50 227 output
IP67 degree of protection
Reverse polarity protection
NAMUR EN 50 227 output
IP67 degree of protection
Reverse polarity protection
Related links
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7 → 9 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7 → 9 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 10 mm Detection 7 → 9 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 7 → 9 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7 → 9 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 1 mm Detection 7 → 9 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7 → 9 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 40 V dc
