Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NAMUR NC, 7 → 9 V dc

Subtotal (1 unit)*

$122.06

(exc. GST)

$134.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.06

*price indicative

RS Stock No.:
276-3001
Mfr. Part No.:
IA30ESF10UC
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NC

Digital Switching Output Type

NAMUR

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

7 → 9 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Flush

Maximum DC Voltage

9V

Minimum Operating Temperature

-25°C

Switching Frequency

300 Hz

Maximum Operating Temperature

+70°C

Series

IA30

Maximum Switching Frequency

300Hz

Shielding

Shielded

Switching Current

9.35 mA

COO (Country of Origin):
LT
The Carlo Gavazzi Inductive proximity sensor has M30 stainless steel housing with cylindrical, threaded barrel. It has grey thermoplastic polyester front housing and black thermoplastic polyester back housing. This sensor has 7 to 9 V rated power supply. It has EMC approval according to EN 50 080 and EN 50 081 standard. The power ON delay is less than 10 milliseconds.

LED indication
NAMUR EN 50 227 output
IP67 degree of protection
Reverse polarity protection

Related links