Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, NAMUR NC, 7 → 9 V dc

Subtotal (1 unit)*

$187.52

(exc. GST)

$206.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.52

*price indicative

RS Stock No.:
278-0154
Mfr. Part No.:
EI0801NACS
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

NAMUR

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

7 → 9 V dc

IP Rating

IP67

Length

51mm

Mounting Type

Flush

Maximum DC Voltage

9V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2kHz

Shielding

Shielded

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Series

EI

COO (Country of Origin):
LT
The Carlo Gavazzi Inductive proximity sensor has cylindrical M8 stainless steel housing. The maximum switching frequency is 2000 Hz. This inductive proximity sensor protect the device from reverse polarity.

CE marking
UL and CSA approvals
IP67 degree of protection
2 meter cable length

Related links