SICK Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection 0-10 V, 15 → 30 V dc
- RS Stock No.:
- 267-2128
- Mfr. Part No.:
- UM18-218167101
- Brand:
- SICK
Subtotal (1 unit)*
$568.73
(exc. GST)
$625.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $568.73 |
*price indicative
- RS Stock No.:
- 267-2128
- Mfr. Part No.:
- UM18-218167101
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 m | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 52.7mm | |
| IP Rating | IP65, IP67 | |
| Housing Material | Plastic | |
| Width | 18mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 18 mm | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Series | UM | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Depth | 18mm | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 1 m | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
Length 52.7mm | ||
IP Rating IP65, IP67 | ||
Housing Material Plastic | ||
Width 18mm | ||
Maximum DC Voltage 30V | ||
Diameter 18 mm | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Series UM | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Depth 18mm | ||
Standards Met CE | ||
- COO (Country of Origin):
- DE
SICK UM18 Series Proximity Sensor, Ultrasonic Sensor Technology, Detection Range 1m - UM18-218167101
This proximity sensor is an ultrasonic model designed for precise distance measurement in a variety of applications. With a cylindrical body style, the sensor features a compact design measuring 52.7mm in length and 18mm in diameter, making it suitable for integration into tight spaces. The device operates effectively within a detection range of 120mm to 1000mm, providing reliable performance in demanding environments.
Features & Benefits
• Offers a detection range of up to 1m for versatile applications
• Ensures high measurement accuracy of ±1% for reliable results
• Features robust IP65 and IP67 ratings for dust and water resistance
• Utilises a 0-10V analogue output for straightforward connection to systems
• Equipped with reverse polarity and short circuit overload protection for enhanced safety
• Provides a quick response time of 80ms for efficient operation
• Ensures high measurement accuracy of ±1% for reliable results
• Features robust IP65 and IP67 ratings for dust and water resistance
• Utilises a 0-10V analogue output for straightforward connection to systems
• Equipped with reverse polarity and short circuit overload protection for enhanced safety
• Provides a quick response time of 80ms for efficient operation
Applications
• Utilised for automatic measurement in conveyor systems
• Suitable for proximity measurement in packaging machines
• Applied in robotics for obstacle detection and avoidance
• Ideal for distance measurement in various fabrication processes
• Used for level detection in tanks and silos
• Suitable for proximity measurement in packaging machines
• Applied in robotics for obstacle detection and avoidance
• Ideal for distance measurement in various fabrication processes
• Used for level detection in tanks and silos
What kind of environments can this sensor operate in?
It operates within an ambient temperature range of -25°C to +70°C, making it suitable for a variety of industrial settings.
How does the sensor maintain accuracy in measurement?
The sensor features a resolution of ≥0.2mm and repeatability of ±0.15%, ensuring precise measurements under varying conditions.
Can the sensor be used to detect non-natural objects?
While primarily designed for natural objects, it can effectively measure other materials, depending on their reflective properties and alignment.
How is the sensor protected from electrical mishaps?
It is designed with reverse polarity protection and short-circuit overload protection, enhancing safety during operation.
What are the dimensions of the sensor, and how easy is it to install?
The proximity sensor has a cylindrical shape with dimensions of 18mm in diameter and 52.7mm in length, making it simple to install in various configurations using the M18 threaded barrel.
Note
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 0-10 V, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 0-10 V, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 10 → 30 V dc
