SICK Ultrasonic Threaded Barrel Proximity Sensor, M18, 350 mm Detection 0-10 V, 15 → 30 V dc
- RS Stock No.:
- 267-2113
- Mfr. Part No.:
- UM18-212167101
- Brand:
- SICK
Subtotal (1 unit)*
$548.66
(exc. GST)
$603.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $548.66 |
*price indicative
- RS Stock No.:
- 267-2113
- Mfr. Part No.:
- UM18-212167101
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 350 mm | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 52.7mm | |
| Width | 18mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 30V | |
| Diameter | 18 mm | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Depth | 18mm | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE, EAC | |
| Series | UM | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 350 mm | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 52.7mm | ||
Width 18mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 30V | ||
Diameter 18 mm | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Depth 18mm | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Standards Met CE, EAC | ||
Series UM | ||
- COO (Country of Origin):
- DE
SICK UM18 Series Proximity Sensor, Ultrasonic Sensor Technology, 350mm Detection Range - UM18-212167101
This ultrasonic proximity sensor is designed for precise distance measurement in industrial applications. The sensor features a compact threaded barrel profile with dimensions of 18mm in diameter and a length of 52.7mm. Operating within a detection range of 350mm, it utilises sophisticated ultrasonic technology to deliver accurate measurements even in challenging conditions.
Features & Benefits
• Offers a resolution of 0.2mm for high precision
• Supports an analogue output of 0-10 V for versatile integration
• Reverse polarity protection enhances reliability in applications
• Wide supply voltage range of 15 to 30V DC accommodates various systems
• Robust IP65 and IP67 ratings ensure durability in harsh environments
• Suitable for extreme temperatures from -25 °C to +70 °C
• Supports an analogue output of 0-10 V for versatile integration
• Reverse polarity protection enhances reliability in applications
• Wide supply voltage range of 15 to 30V DC accommodates various systems
• Robust IP65 and IP67 ratings ensure durability in harsh environments
• Suitable for extreme temperatures from -25 °C to +70 °C
Applications
• Ideal for automation in production lines
• Used for object detection in robotics
• Engaged in level measurement of liquids and solids
• Utilised in materials handling systems for distance measurement
• Applied in packaging machines to ensure accurate positioning
• Used for object detection in robotics
• Engaged in level measurement of liquids and solids
• Utilised in materials handling systems for distance measurement
• Applied in packaging machines to ensure accurate positioning
What kind of objects can this sensor detect effectively?
The sensor is capable of detecting natural objects, including various shapes and materials. The detection efficiency may vary based on the reflection properties and alignment of the target object.
How does the response time affect the sensors performance?
With a response time of 64ms, the sensor can quickly and effectively measure changing distances, essential for dynamic applications where immediate feedback is required.
What are the advantages of the 0-10V analogue output?
The 0-10V analogue output enables easy integration into existing control systems, allowing for straightforward monitoring of distance measurements without complex configurations.
Can this sensor be used in environments with extreme temperatures?
Yes, the sensor is designed to function within a temperature range of -25 °C to +70 °C, making it suitable for a variety of harsh operational conditions.
Note
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 0-10 V, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 10 → 30 V dc
