SICK Ultrasonic Threaded Barrel Proximity Sensor, M18, 150 mm Detection 0-10 V, 15 → 30 V dc
- RS Stock No.:
- 267-2117
- Mfr. Part No.:
- UM18-217167101
- Brand:
- SICK
Subtotal (1 unit)*
$568.73
(exc. GST)
$625.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $568.73 |
*price indicative
- RS Stock No.:
- 267-2117
- Mfr. Part No.:
- UM18-217167101
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 150 mm | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 52.7mm | |
| IP Rating | IP65, IP67 | |
| Width | 18mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 30V | |
| Diameter | 18 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Depth | 18mm | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE, cULus, EAC | |
| Series | UM | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Detection Range 150 mm | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
Length 52.7mm | ||
IP Rating IP65, IP67 | ||
Width 18mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 30V | ||
Diameter 18 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Depth 18mm | ||
Reverse Polarity Protection Yes | ||
Standards Met CE, cULus, EAC | ||
Series UM | ||
- COO (Country of Origin):
- DE
SICK UM18 Series Proximity Sensor, Ultrasonic Sensor Technology, 150mm Detection Range - UM18-217167101
This proximity sensor is a precise ultrasonic device designed for various industrial applications. With a detection range of 150mm and a robust M18 threaded barrel, it is suitable for diverse environments, ensuring reliable operation under different conditions. The sensor operates effectively within temperatures ranging from –25°C to +70°C, making it a versatile choice for professionals in automation and electronics.
Features & Benefits
• Ultrasonic technology enables accurate distance measurement
• 0-10V output sensor provides easy integration with systems
• IP65 and IP67 ratings ensure dust and water resistance
• High-temperature proximity sensor supports demanding applications
• Short circuit protection enhances safety during operation
• Teach-in function allows for simple customisation
• 0-10V output sensor provides easy integration with systems
• IP65 and IP67 ratings ensure dust and water resistance
• High-temperature proximity sensor supports demanding applications
• Short circuit protection enhances safety during operation
• Teach-in function allows for simple customisation
Applications
• Used for detecting objects in harsh environmental conditions
• Utilised in assembly lines for precise positioning
• Applied in automation systems for real-time distance measurement
• Ideal for monitoring levels in bins or tanks
• Suitable for integration in robotics for obstacle detection
• Utilised in assembly lines for precise positioning
• Applied in automation systems for real-time distance measurement
• Ideal for monitoring levels in bins or tanks
• Suitable for integration in robotics for obstacle detection
What is the importance of having reverse polarity protection in the sensor?
Reverse polarity protection ensures that the sensor continues to function correctly even if the power supply connections are accidentally reversed. This feature safeguards against potential damage, thereby enhancing the device's longevity.
How does the resolution and measurement accuracy influence the sensor's performance?
The sensor features a resolution of ≥ 0.2mm and a measurement accuracy of ± 1%, which means it can provide precise distance readings. This level of accuracy is crucial for applications requiring tight tolerances, such as quality control and process monitoring.
What factors affect the effective detection range of this ultrasonic sensor?
The detection range can be influenced by the reflective properties, size, and alignment of the target object. Natural objects may reflect sound waves differently, which can impact the sensor's ability to accurately measure distance.
How long does the initial setup of the sensor take?
Initialisation of the sensor is typically completed in less than 300ms, allowing for quick deployment within operational systems. This ensures minimal downtime during installation and setup.
Note
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 0-10 V, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 0-10 V, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 0-10 V, 15 → 30 V dc
