SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 266-9793
- Mfr. Part No.:
- IME08-02BPSZQDKS51
- Brand:
- SICK
Subtotal (1 unit)*
$109.70
(exc. GST)
$120.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.70 |
*price indicative
- RS Stock No.:
- 266-9793
- Mfr. Part No.:
- IME08-02BPSZQDKS51
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 0.5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 30.4mm | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Standards Met | CE, EAC | |
| Series | IME | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 4kHz | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Switching Frequency | 4 kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 0.5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 30.4mm | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Standards Met CE, EAC | ||
Series IME | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 4kHz | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Switching Frequency 4 kHz | ||
- COO (Country of Origin):
- MY
SICK IME Series Proximity Sensor, 2mm Detection Range, PNP Output Function - IME08-02BPSZQDKS51
This inductive proximity sensor is designed with an M8 threaded barrel for versatile installation in various environments. It features a compact length of 30.4mm and a diameter of 8mm, allowing for seamless integration in tight spaces. With an impressive 2mm detection range and an IP67 rating, it is suitable for industrial applications where moisture and dust protection are essential.
Features & Benefits
• Offers a 2mm detection range for precise sensing
• Utilises inductive technology for reliable performance
• IP67 rating ensures dust and water ingress protection
• PNP output for compatibility with various control systems
• Short circuit overload protection enhances durability
• Constructed from nickel-plated brass for improved longevity
• Utilises inductive technology for reliable performance
• IP67 rating ensures dust and water ingress protection
• PNP output for compatibility with various control systems
• Short circuit overload protection enhances durability
• Constructed from nickel-plated brass for improved longevity
Applications
• Used with automated machinery for position detection
• Suitable for detecting objects in packaging and conveyor systems
• Implemented in robotics for obstacle avoidance
• Utilised in assembly lines to ensure part presence
• Ideal for requiring flush mounting in confined spaces
• Suitable for detecting objects in packaging and conveyor systems
• Implemented in robotics for obstacle avoidance
• Utilised in assembly lines to ensure part presence
• Ideal for requiring flush mounting in confined spaces
How does the inductive technology improve sensing accuracy?
The inductive technology allows for reliable detection of metallic objects without direct contact, ensuring higher accuracy even in varying conditions.
What type of protection does the IP67 rating provide?
The IP67 rating indicates complete protection against dust and immersion in water up to a depth of 1m, making it ideal for harsh industrial environments.
Can the output type be changed depending on the application?
The sensor is designed with a fixed PNP output, making it necessary to select a compatible system for signal processing and integration.
What is the significance of the housing material in this sensor?
The nickel-plated brass housing offers enhanced strength, corrosion resistance, and durability, essential for prolonged use in demanding conditions.
How does the reverse polarity protection feature benefit the sensor?
Reverse polarity protection safeguards the sensor from damage caused by incorrect wiring, ensuring long-term reliability and reducing maintenance needs.
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
