SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$87.80

(exc. GST)

$96.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.80

*price indicative

RS Stock No.:
266-9792
Mfr. Part No.:
IME08-02BPSVT0SS17
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

46mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Width

8mm

Maximum DC Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Series

IME

Standards Met

CE, EAC

Switching Current

200 mA

Maximum Switching Frequency

4kHz

Reverse Polarity Protection

Yes

Shielding

Shielded

Switching Frequency

4 kHz

Maximum Operating Temperature

+75°C

Short Circuit Overload Protection

Yes

COO (Country of Origin):
HU

SICK IME Series Proximity Sensor, 2mm Detection Range, 200mA Switching Current - IME08-02BPSVT0SS17


This proximity sensor is an inductive device designed for flush mounting in automation applications. With a compact M8 threaded barrel design and stainless steel housing, it measures 46mm in length and has a diameter of 8mm. Operating within a supply voltage range of 10 to 30V DC, this IP67 rated sensor offers a reliable detection range of 2mm, making it suitable for various industrial settings.

Features & Benefits


• Inductive technology ensures precise non-contact detection
• PNP output provides compatibility with standard industrial controls
• Shielded design reduces interference for accuracy
• Wide operating temperature range supports diverse environments
• Short circuit and reverse polarity protections enhance durability
• Flush mounting capability simplifies installation in tight spaces

Applications


• Utilised in assembly line automation for object detection
• Ideal for use in packaging machinery to ensure product presence
• Effective in robotics for position sensing
• Used in conveyor systems to maintain workflow efficiency

What protection features does it offer for harsh environments?


This sensor is designed with short circuit and reverse polarity protections, ensuring safe operation even in challenging conditions. The IP67 rating indicates that it is dust-tight and can withstand temporary immersion in water, which is crucial for reliability in industrial settings.

How does the sensor perform in different temperature conditions?


The sensor operates effectively within a temperature range of -25 °C to +75 °C, allowing it to function reliably in both cold and hot environments, making it versatile for various applications.

What installation considerations should be kept in mind?


When installing the sensor, ensure that it is mounted flush to avoid any interference with the detection range, and verify that the connection type matches the existing setup for seamless integration.

Note


Related links