SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$93.96

(exc. GST)

$103.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.96

*price indicative

RS Stock No.:
266-9788
Mfr. Part No.:
IME08-02BNSZWDSS59
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

NPN

Output Function

NO

Cable Length

0.2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

71.5mm

Mounting Type

Flush

Width

8mm

Housing Material

Brass, Nickel-Plated

Maximum DC Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-30°C

Shielding

Shielded

Switching Current

200 mA

Standards Met

CE, EAC

Maximum Switching Frequency

4kHz

Switching Frequency

4 kHz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Short Circuit Overload Protection

Yes

Series

IME

COO (Country of Origin):
HU

SICK IME Series Proximity Sensor, 2mm Detection Range, NPN Output - IME08-02BNSZWDSS59


This proximity sensor is an M8 inductive sensor designed for precise detection in industrial applications. Featuring a flush mount design, it ensures easy installation while guaranteeing reliable performance in various environments. With a compact threaded barrel body style and dimensions of 71.5mm in length and 8mm in diameter, it integrates seamlessly into your machinery.

Features & Benefits


• Robust brass housing offers durability and resistance to corrosion
• With an IP67 rating, it withstands dust and moisture ingress
• The NPN output type ensures compatibility with a range of systems
• Capable of detecting objects within a 2mm range for precise measurements
• High frequency capability up to 4 kHz enhances performance speed
• Shielded design mitigates interference for consistent readings

Applications


• Ideal for automated production lines requiring precise part detection
• Utilised in robotics for reliable presence sensing of components
• Applied in packaging machinery for accurate control of product flow
• Effective in conveyor systems to ensure operational efficiency
• Used in sensor networks to monitor object positions in real-time

How does the compact size of the sensor affect its installation in confined spaces?


The slim profile and threaded barrel design enable easy integration into tight spaces, ensuring that it can fit where larger sensors might not be applicable.

What type of protection features are included in this product?


It offers reverse polarity protection and short circuit overload protection, safeguarding operations and extending the product's lifespan in various setups.

What environmental conditions can this sensor operate effectively in?


This sensor performs effectively in harsh conditions due to its IP67 rating, which protects it from dust and water intrusion, making it suitable for demanding industrial environments.

How does the switching frequency impact its performance in fast-paced settings?


A maximum switching frequency of 4 kHz allows for quick response times, making it well-suited for high-speed applications where rapid detection is critical.

What voltage range can this sensor operate within?


It operates within a supply voltage range of 10 to 30V DC, making it versatile for various automated systems and applications.

Note


Related links