SICK Inductive Block Proximity Sensor, 3 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$140.85

(exc. GST)

$154.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.85

*price indicative

RS Stock No.:
209-2508
Mfr. Part No.:
IQ06-03BNOKU2S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Block

Output Function

NC

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

6mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Plastic

Width

10mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Series

IQ06

Switching Frequency

1 kHz

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

100 mA

Short Circuit Overload Protection

Yes

Depth

30mm

COO (Country of Origin):
CN

Overview


At a glance


Types: 8 mm x 16 mm x 4 mm or 10 mm x 30 mm x 6 mm
Extended sensing ranges: 1.5 mm to 3 mm
Electrical configuration: DC 3-wire
Enclosure rating: IP 67
Temperature range: –20 °C to +70 °C
Plastic housing
Flat, space-saving and light design

Your Benefit


Easy installation in applications with limited available space
Reliable detection of fast handling and mounting processes
High positioning accuracy and precise switching behavior
Great freedom with respect to machine design thanks to the lower height

The IQM sensors with their rectangular miniature designs are real space-savers. Thanks to the low heights of a minimum of 4.7 mm and fully-integrated electronics, they set new standards and contribute to the miniaturization of modules and machines. Extended sensing ranges of up to 3 mm enable reliable position queries even in challenging applications. The IQM sensors can be permanently installed quickly with only one screw.

Applications


Component detection in the robot gripper
Tool monitoring (in-die sensing)
Monitoring of the maintenance flap
Telescopic arm and finger positioning

Low weight enables fast acceleration in dynamic handling processes
Quick and reliable mounting with just one screw

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links