SICK Inductive Rectangular Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 266-8613
- Mfr. Part No.:
- IQ08-02BPOKR9SS07
- Brand:
- SICK
Subtotal (1 unit)*
$202.59
(exc. GST)
$222.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.59 |
*price indicative
- RS Stock No.:
- 266-8613
- Mfr. Part No.:
- IQ08-02BPOKR9SS07
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 40mm | |
| IP Rating | IP67, IP68 | |
| Mounting Type | Flush | |
| Width | 8.1mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 2kHz | |
| Switching Current | 200 mA | |
| Depth | 40mm | |
| Maximum Operating Temperature | +75°C | |
| Switching Frequency | 2 kHz | |
| Standards Met | CE, EAC | |
| Series | IQY | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 40mm | ||
IP Rating IP67, IP68 | ||
Mounting Type Flush | ||
Width 8.1mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 2kHz | ||
Switching Current 200 mA | ||
Depth 40mm | ||
Maximum Operating Temperature +75°C | ||
Switching Frequency 2 kHz | ||
Standards Met CE, EAC | ||
Series IQY | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- MY
Overview
With slim dimensions of just 5 mm x 5 mm or 8 mm x 8 mm, the IQY sensors offer up to 4 mm in sensing range, thereby providing the best performance while taking up the least possible space. Integration into linear units or confined installation spaces is no problem. State-of-the-art SICK-ASIC technology, innovative hot melt moulding and an output state display that is visible from all angles makes a simple solution for modern handling and automation tasks.
Ensuring the highest levels of production reliability. No matter whether in VISTAL® or metal housing, the sensors of the IQV product family rise to every challenge with ease.
At a glance
Types: 5 mm x 5 mm x 25 mm or 8 mm x 8 mm x 40 mm
Extended sensing ranges: 0.8 mm to 4 mm
Electrical configuration: DC 3-wire
Enclosure rating: IP 67 or IP 68
Temperature range: –25 °C to +75 °C
Tough VISTAL™ housing
Thin version with 270° output state display
Extended sensing ranges: 0.8 mm to 4 mm
Electrical configuration: DC 3-wire
Enclosure rating: IP 67 or IP 68
Temperature range: –25 °C to +75 °C
Tough VISTAL™ housing
Thin version with 270° output state display
Your Benefit
Easy integration in space-critical applications
Reliable detection of fast handling and mounting processes
Quick and easy mounting
Thin housing provides a high degree of design freedom
Reliable detection of fast handling and mounting processes
Quick and easy mounting
Thin housing provides a high degree of design freedom
Applications
Tool monitoring (in-die sensing)
Detection on the load-carrying unit
Manual port loading
Detection on the load-carrying unit
Manual port loading
Note
Related links
- SICK Inductive Rectangular Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
