SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$157.84

(exc. GST)

$173.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.84

*price indicative

RS Stock No.:
266-8572
Mfr. Part No.:
IMF12-04BPSNC0SX01
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

65mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-20°C

Shielding

Shielded

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Switching Current

200 mA

Communication Protocol

IO-LINK

Series

IMF

Maximum Switching Frequency

2kHz

Switching Frequency

2 kHz

Maximum Operating Temperature

+85°C

Standards Met

CE Certified UKCA

COO (Country of Origin):
HU

Overview


The IMF inductive proximity sensor is the new standard for reliability in the food industry. With its extended sensing ranges, made highly precise thanks to the use of SICK ASIC technology, the IMF ensures reliable, stable processes. What's more, its wide-ranging specification limits allow the IMF to be used in all areas of food production: a huge benefit when it comes to product selection and warehousing. The optical adjustment indicator saves time during commissioning and helps cut down on errors.

Communication viaIO-Link is also possible, creating more flexibility and adding more functions for automation applications. With an extensive standard product portfolio available, even special devices can be put into action quickly and easily.

At a glance


Types: M8 to M30
Extended sensing ranges: 2 mm to 20 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 68, IP 69K
Temperature range: –40 °C to +100 °C
Food-compatible stainless-steel housing, plastic sensing face
Optical adjustment indicator, IO-Link-ready
Resistant to industrial cleaning agents, Ecolab-certified

Your Benefit


Reliable processes thanks to extended, highly accurate sensing ranges enabled through the use of SICK ASIC technology
Reduced machine downtimes thanks to a longer service life, even when subjected to frequent cleaning cycles
Quick and easy installation thanks to the optical adjustment indicator
High degree of flexibility and communication options thanks to IO-Link
Easy to implement customer-specific variants thanks to a modular concept

Applications


Monitoring the positions of bend couplings on mixing panels
Monitoring the positions of globe valves
Position sensing for food production facilities:

Note


Related links