SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 121-2737
- Distrelec Article No.:
- 301-66-105
- Mfr. Part No.:
- IMF12-04BPPNC0S
- Brand:
- SICK
Subtotal (1 unit)*
$149.48
(exc. GST)
$164.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.48 |
*price indicative
- RS Stock No.:
- 121-2737
- Distrelec Article No.:
- 301-66-105
- Mfr. Part No.:
- IMF12-04BPPNC0S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68, IP69K | |
| Length | 65mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Switching Frequency | 2 kHz | |
| Maximum Operating Temperature | +100°C | |
| Series | IMF12 | |
| Standards Met | CE Certified, cULus Listed, EN 60947-5-2, FDA, UL E181493 | |
| Communication Protocol | IO-LINK | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 2kHz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68, IP69K | ||
Length 65mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Switching Frequency 2 kHz | ||
Maximum Operating Temperature +100°C | ||
Series IMF12 | ||
Standards Met CE Certified, cULus Listed, EN 60947-5-2, FDA, UL E181493 | ||
Communication Protocol IO-LINK | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 2kHz | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- HU
IMF Series Inductive Sensors
Sick IMF series inductive proximity sensor offer high reliability standard for the food industry. With its extended sensing ranges the IMF ensures reliable, stable processes, made highly precise thanks to the use of SICK ASIC technology. The visual adjustment indicator saves time during commissioning and helps cut down on errors.
Communication via IO-Link is also possible, creating more flexibility and adding more functions for automation applications.
Communication via IO-Link is also possible, creating more flexibility and adding more functions for automation applications.
Sensing ranges: 2 mm ... 20 mm
Electrical configuration: DC 3- and 4-wire
Enclosure rating: IP68, IP69K
Temperature range: −40°C to 100°C
Visual adjustment indicator
IO-Link compatible
Resistant to industrial cleaning agents
Electrical configuration: DC 3- and 4-wire
Enclosure rating: IP68, IP69K
Temperature range: −40°C to 100°C
Visual adjustment indicator
IO-Link compatible
Resistant to industrial cleaning agents
Sick Inductive Sensors
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
