SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$124.39

(exc. GST)

$136.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.39

*price indicative

RS Stock No.:
209-2471
Mfr. Part No.:
IMF12-08NNSNC0S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

65mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Width

12mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Series

IMF12

Switching Frequency

2 kHz

Switching Current

200 mA

Maximum Switching Frequency

2kHz

Shielding

Unshielded

Maximum Operating Temperature

+100°C

Reverse Polarity Protection

Yes

COO (Country of Origin):
HU

Overview


At a glance


Types: M8 to M30
Extended sensing ranges: 2 mm to 20 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 68, IP 69K
Temperature range: –40 °C to +100 °C
Food-compatible stainless-steel housing, plastic sensing face
Optical adjustment indicator, IO-Link-ready
Resistant to industrial cleaning agents, Ecolab-certified

Your Benefit


Reliable processes thanks to extended, highly accurate sensing ranges enabled through the use of SICK ASIC technology
Reduced machine downtimes thanks to a longer service life, even when subjected to frequent cleaning cycles
Quick and easy installation thanks to the optical adjustment indicator

The IMF inductive proximity sensor is the new standard for reliability in the food industry. With its extended sensing ranges, made highly precise thanks to the use of SICK ASIC technology, the IMF ensures reliable, stable processes. What's more, its wide-ranging specification limits allow the IMF to be used in all areas of food production: a huge benefit when it comes to product selection and warehousing. The optical adjustment indicator saves time during commissioning and helps cut down on errors. Communication via IO-Link is also possible, creating more flexibility and adding more functions for automation applications. With an extensive standard product portfolio available, even special devices can be put into action quickly and easily.

Applications


Dual determination of the valve position
Query of coupling bend position
Dual determination of the valve position
Query of coupling bend position

High degree of flexibility and communication options thanks to IO-Link
Easy to implement customer-specific variants thanks to a modular concept

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links