ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 12 mm Detection, PNP NO, 10 → 60 V dc
- RS Stock No.:
- 190-678
- Mfr. Part No.:
- IIM210
- Brand:
- ifm electronic
Subtotal (1 unit)*
$217.27
(exc. GST)
$239.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.27 |
*price indicative
- RS Stock No.:
- 190-678
- Mfr. Part No.:
- IIM210
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 10 → 60 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 81mm | |
| Mounting Type | Flush | |
| Switching Frequency | 100 Hz | |
| Series | IIM | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 10 → 60 V dc | ||
IP Rating IP67, IP69K | ||
Length 81mm | ||
Mounting Type Flush | ||
Switching Frequency 100 Hz | ||
Series IIM | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed for precision and reliability in demanding industrial environments. Its unique features, including enhanced sensing capabilities, make it ideal for mobile and challenging settings. The sensor is not only durable, adhering to the highest standards of protection, but also equipped with essential safety mechanisms to prevent short circuits and overloads, giving users peace of mind. Additionally, its simple connectivity options allow for quick installations, making it an efficient solution for your sensing needs.
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
Wide operating temperature range
High ingress protection for the requirements of harsh environmental conditions
High EMC resistance according to automotive standards
Large operating voltage range
Wide operating temperature range
High ingress protection for the requirements of harsh environmental conditions
High EMC resistance according to automotive standards
Large operating voltage range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 60 V dc
