Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, PNP NC, 10 → 36 V dc, 12

Subtotal (1 unit)*

$202.03

(exc. GST)

$222.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.03

*price indicative

RS Stock No.:
195-1820
Mfr. Part No.:
XS1N18PB349
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc, 12 → 24 V dc

Length

39mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Switching Current

200 mA

Maximum Switching Frequency

1kHz

Shielding

Shielded

Series

General Purpose

Standards Met

CE, CSA, UL

Switching Frequency

1 kHz

Maximum Operating Temperature

+50°C

Reverse Polarity Protection

Yes

Depth

18mm

COO (Country of Origin):
FR
Inductive Sensor XS1 M18 - L39MM - BRASS - SN10MM - 12..24VDC - CABLE 2M

Related links