Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 12 → 24 V dc

Subtotal (1 unit)*

$72.58

(exc. GST)

$79.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.58

*price indicative

RS Stock No.:
247-2359
Mfr. Part No.:
XS118BHNAL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

IP Rating

IP65, IP67

Length

53mm

Mounting Type

Flush

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

950Hz

Series

XS1

Switching Current

10 mA

Switching Frequency

950 Hz

Shielding

Shielded

Maximum Operating Temperature

+70°C

COO (Country of Origin):
ID
The Schneider Electric XS range inductive proximity sensor used to detect metal objects without physical contact. It used flush mountable as standard and used NPN output for switching on the positive voltage load. It gives protection against reverse polarity, overloads and short circuits.

Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP67

Related links