Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 12 → 24 V dc
- RS Stock No.:
- 144-9706
- Distrelec Article No.:
- 303-04-151
- Mfr. Part No.:
- XS118B3PCM12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$100.31
(exc. GST)
$110.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 77 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.31 |
*price indicative
- RS Stock No.:
- 144-9706
- Distrelec Article No.:
- 303-04-151
- Mfr. Part No.:
- XS118B3PCM12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 51mm | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 24mm | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 2kHz | |
| Switching Current | 200 mA | |
| Switching Frequency | 2 kHz | |
| Standards Met | CSA, E2, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 62061, TUV, UL | |
| Series | General Purpose | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP65, IP67, IP69K | ||
Length 51mm | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Depth 24mm | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
Maximum Switching Frequency 2kHz | ||
Switching Current 200 mA | ||
Switching Frequency 2 kHz | ||
Standards Met CSA, E2, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 62061, TUV, UL | ||
Series General Purpose | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- FR
Telemecanique Inductive Proximity Sensors OsiSense XS.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 or 4 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway, Mobile equipment, Lifts and escalators, Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools, Packaging.
- Food and beverage, Pharmaceutical, Robotics.
XS118B3PCM12 General Purpose Inductive Proximity Sensor (XS).
- XS1 Inductive Proximity Sensor (part of the OsiSense XS range).
- Mobile equipment applications.
- Cylindrical (barrel) M18.
- Fixed body 50 mm.
- Flush mount.
- Nickel plated brass body, Front PPS.
- Discrete signal, 4-wire.
- 8 mm (nominal sensing range).
- Output 1 NO + 1 NC, DC Circuit, PNP.
- Male connector M12, 4 pins.
- [Us] rated supply voltage 12 to 24 V dc with reverse polarity protection.
- Front detection.
- 1 x LED, Yellow output state.
- Threaded Length 28 mm, Length 50 mm, Weight 0.04 kg.
- IP65 conforming to IEC 60529, IP67 conforming to DIN 40050, IP69K conforming to DIN 4005.
- 20 Year service life.
- CE marked.
Certificates.
- UL, TÜV, CSA, E2.
Standards.
- IEC 62061, EN/ISO 13849-1.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
