Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NC, 12 → 24 V dc
- RS Stock No.:
- 247-2352
- Mfr. Part No.:
- XS112BHNBM12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$84.27
(exc. GST)
$92.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.27 |
*price indicative
- RS Stock No.:
- 247-2352
- Mfr. Part No.:
- XS112BHNBM12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 61mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 950 Hz | |
| Series | XS1 | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 950Hz | |
| Switching Current | 10 mA | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 61mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 950 Hz | ||
Series XS1 | ||
Maximum Operating Temperature +70°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 950Hz | ||
Switching Current 10 mA | ||
- COO (Country of Origin):
- ID
The Schneider Electric XS range inductive proximity sensor used to detect metal objects without physical contact. It used flush mountable as standard and used NPN output for switching on the positive voltage load. It gives protection against reverse polarity, overloads and short circuits.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP67
IP degree of protection IP67
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 48 V dc
