Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 12 → 24 V dc

Subtotal (1 unit)*

$71.49

(exc. GST)

$78.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.49

*price indicative

RS Stock No.:
247-2349
Distrelec Article No.:
303-04-146
Mfr. Part No.:
XS112BHNAL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

Length

49mm

IP Rating

IP65, IP67

Mounting Type

Flush

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Series

XS1

Switching Frequency

950 Hz

Maximum Operating Temperature

+70°C

Switching Current

10 mA

Maximum Switching Frequency

950Hz

COO (Country of Origin):
ID
The Schneider Electric XS range inductive proximity sensor used to detect metal objects without physical contact. It used flush mountable as standard and used NPN output for switching on the positive voltage load. It gives protection against reverse polarity, overloads and short circuits.

Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP67

Related links