Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 12 → 48 V dc

Subtotal (1 unit)*

$127.57

(exc. GST)

$140.33

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$127.57

*price indicative

RS Stock No.:
221-2979
Mfr. Part No.:
XS612B1NAL5
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

12 → 48 V dc

Length

54mm

IP Rating

IP68

Mounting Type

Flush

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Series

XS

Switching Frequency

2.5 kHz

Maximum Operating Temperature

+70°C

Shielding

Shielded

Depth

17mm

Switching Current

200 mA

Maximum Switching Frequency

2.5kHz

COO (Country of Origin):
ID
The Schneider Electric inductive proximity sensors are solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. Inductive proximity sensors enables the detection, without physical contact, of metal objects.

High operating rates
Fast response
Excellent resistance to industrial environments

Related links