Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 24 V dc

Subtotal (1 unit)*

$79.43

(exc. GST)

$87.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.43

*price indicative

RS Stock No.:
247-2354
Mfr. Part No.:
XS112BHPAL5
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

12 → 24 V dc

Length

49mm

IP Rating

IP65, IP67

Mounting Type

Flush

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

950Hz

Shielding

Shielded

Maximum Operating Temperature

+70°C

Series

XS1

Switching Frequency

950 Hz

Switching Current

10 mA

COO (Country of Origin):
ID
The Schneider Electric XS range inductive proximity sensor used to detect metal objects without physical contact. It used flush mountable as standard and used PNP output for switching on the positive voltage load. It gives protection against reverse polarity, overloads and short circuits.

Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP67

Related links